Renkforce RF-4538174 Mini DisplayPort/DisplayPort Adapter Cable Black 1.50 m

MPN
RF-4538174
Brand
Renkforce
EAN-13
4064161081250
Order Code
17-4311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 383 in stock

Renkforce RF-4538174 is a Mini DisplayPort to DisplayPort adapter cable designed for seamless connections between computing devices and display monitors. This product features a 1.50-metre long cable in a sleek black finish, with a Mini DisplayPort plug on one end and a DisplayPort plug on the other, supporting efficient audio and visual data transmission. Its robust construction and resilient connectors ensure dependable signal integrity, making it suitable for high-performance applications in professional environments where stable and high-fidelity video and audio output are essential. Engineers may employ this adapter cable in various scenarios, such as connecting laptops to external monitors, enhancing productivity workstations, or setting up multi-monitor configurations to extend or mirror desktop displays. The Renkforce RF-4538174 exemplifies a functional choice for high-quality screen and display connectivity across a range of devices.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 1.5m
Colour Black
Type DisplayPort cable
AWG 32
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Core Material Copper
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot