Renkforce RF-4538152 USB cable USB 2.0 A-plug to A-socket 3m Transparent

MPN
RF-4538152
Brand
Renkforce
EAN-13
4064161081144
Order Code
17-4307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 539 in stock

Renkforce RF-4538152 offers a reliable USB cable solution with its USB 2.0 A-plug to A-socket assembly, designed with a total length of 3 metres in a transparent finish. This cable is engineered for data transfer and charging applications where a standard USB 2.0 interface is required, providing a cost-effective and durable connection solution between peripherals. The transparent insulation allows for easy cable management and identification in complex wiring scenarios. Typical applications include connecting a wide range of USB devices such as external hard drives, printers, and other peripheral devices to a host computer or hub, especially in environments where cable visibility and length are critical factors.
Cable Length 3.00m
Connector 1 USB 2.0 A male
Connector 2 USB A
Colour Transparent
Type USB
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 port A

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot