Renkforce RF-4538146 USB cable USB-A to USB-B 5m Transparent USB 2.0

MPN
RF-4538146
Brand
Renkforce
EAN-13
4064161081113
Order Code
17-4305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 762 in stock

Renkforce RF-4538146 is a high-quality USB cable, designed to interface devices with USB-A and USB-B ports, offering a length of 5 metres and a transparent sheathing for enhanced visibility of internal connections. This USB 2.0 cable supports data transfer rates of up to 480 Mbps, making it suitable for applications requiring reliable communication between computers and peripherals, such as printers, scanners, and other similar devices. The transparent design of the cable not only provides a modern aesthetic but also allows for easy inspection of the internal wiring, aiding in maintenance and fault diagnostics. Ideal for settings where longer cable runs are necessary, such as in office setups or home workstations, the Renkforce RF-4538146 ensures robust connectivity with minimal signal degradation over its extended length.
Cable Length 5.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Transparent
Type USB
AWG 28/28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector B

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot