Renkforce RF-4538144 USB cable USB 2.0 USB-A to USB-B 1.80 m Transparent

MPN
RF-4538144
Brand
Renkforce
EAN-13
4064161081106
Order Code
17-4304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,359 in stock

Renkforce RF-4538144 is a robust USB cable assembly designed to facilitate the connection of devices with USB 2.0 interfaces, featuring USB-A to USB-B plugs. With a length of 1.80 metres, this transparent cable provides ample reach for most desktop configurations while maintaining durability. Engineered for reliable data transfer and charging, it is suitable for connecting peripherals such as printers, scanners, and external hard drives to a computer. The transparent design allows for easy visibility of the internal construction, adding a unique aesthetic. This cable is ideal for engineers and technicians requiring dependable performance in both professional and personal environments.
Cable Length 1.80m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Transparent
Type USB
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector B

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot