Renkforce RF-4535088 USB cable USB 2.0 USB-A plug to socket 20m Black

MPN
RF-4535088
Brand
Renkforce
EAN-13
4064161079288
Order Code
17-4289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £17.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 293 in stock

Renkforce RF-4535088 offers a high-quality USB 2.0 cable assembly distinguished by its USB-A plug to USB-A socket configuration, extending up to 20 metres in length and presented in a practical black colour. This cable features an integrated battery and signal amplifier combo, ensuring efficient signal transmission and power delivery over extensive distances, which maximises performance within the USB 2.0 specifications. The robust construction of the cable makes it suitable for a variety of engineering applications, including extended device connections for data transfer in computer peripherals, industrial equipment setups, and environments requiring reliable communication over long distances within the confines of USB connectivity.
Cable Length 20.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28+24
Cable Design Round
Cable features Battery / signal amplifier combo
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 0.5 W @ 5 V / 0.1 A
Product Type USB cable
Shielding Full shielding
Transfer Rate (max.) 480 MBit/s

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot