Renkforce RF-4535052 USB cable USB 2.0 USB-A plug/socket 5.00 m Black

MPN
RF-4535052
Brand
Renkforce
EAN-13
4064161078229
Order Code
17-4287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £7.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 736 in stock

Renkforce RF-4535052 is a high-quality USB cable designed to facilitate reliable and efficient data transmission, in adherence to USB 2.0 standards. The cable features a USB-A plug on one end and a USB-A socket on the other, offering flexibility for extensions and connectivity solutions. With a length of 5.00 metres, this black cable allows for extended reach in various setups, maintaining strong signal integrity over distance. The RF-4535052 is well-suited for engineering applications where dependable connection between devices such as computers, peripherals, and USB-adapted components is critical, providing both power and data transfer abilities within its design specifications. Its robust construction ensures durability and consistent performance even in professional or laboratory environments.
Cable Length 5.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28+24
Cable Design Round
Cable features Battery / signal amplifier combo
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 0.5 W @ 5 V / 0.1 A
Product Type USB cable
Shielding Full shielding
Transfer Rate (max.) 480 MBit/s

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot