Renkforce RF4511230 Filament PLA 2.85mm 1Kg White

MPN
RF-4511230
Brand
Renkforce
EAN-13
4064161044200
Order Code
17-4269
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £16.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 160 despatched in 4 working days

Renkforce RF-4511230 is a filament designed for use as a 3D printing consumable, with a material composition of PLA (polylactic acid). It is available in white and features a filament diameter of 2.85 mm, with a total mass of 1000 grams per spool. Engineers may find this filament particularly suitable for creating detailed prototypes, educational models, and custom components due to PLA's biodegradability and ease of use in precision 3D printing processes. Its consistent performance and dimensional accuracy make it ideal for applications where precise tolerances are crucial, such as in prototyping or product development phases. This Renkforce filament, with the barcode 04064161044200, is typically utilised in various sectors, including automotive, architectural, and consumer electronics for generating reliable and environmentally friendly output.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Alternatives (13)

Reviews

Be the first to submit a review

Trustpilot