Renkforce RF‑4511210 Filament PLA 1.75mm 1Kg Purple

Order Code:

17-4267

Brand: Renkforce MPN: RF-4511210 EAN-13: 4064161044101
Qty Was Unit Price (Ex VAT)
1+ £23.73 £18.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 in stock, despatched in 4 working days

Renkforce RF-4511210 is a high-quality 3D printing consumable designed for precision and reliability. This particular filament is composed of PLA (polylactic acid), a widely used thermoplastic known for its biodegradability and ease of printing. With a diameter of 1.75 mm and a net weight of 1000 g, the filament is coloured in an attractive purple, making it suitable for creating visually striking prototypes and components. Thanks to its consistent material properties, this filament is ideal for detailed engineering applications, such as producing accurate mechanical models, educational tools, and design validation pieces. Its compatibility with a vast array of 3D printers enhances its versatility, making it a preferred choice among professionals seeking reliable filament for diverse project needs.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot