Renkforce RF‑4511208 Filament PLA 1.75mm 1Kg Orange

MPN
RF-4511208
Brand
Renkforce
EAN-13
4064161044095
Order Code
17-4266
Country of Origin
China
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £23.74 £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

Renkforce RF-4511208 is a 3D printing consumable designed for use with 3D printers that require a 1.75 mm filament diameter. This PLA filament is supplied in a vivid orange colour, with a total mass of 1000 grams, making it suitable for a variety of prototyping and engineering applications that require precision and visual distinction. PLA, or polylactic acid, is a biodegradable thermoplastic derived from renewable resources, which provides an eco-friendly alternative to traditional oil-based plastics. It is commonly utilised in applications that require ease of printing, dimensional accuracy, and a good surface finish, such as architectural models, product prototypes, and engineering visualisations. The product can be identified by the European Article Number 04064161044095, ensuring reliable sourcing and compatibility with a wide range of 3D printing systems.
Filament Material PLA
Reel Size 1kg
Filament Colour Orange
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot