Renkforce RF4511202 Filament PLA 1.75mm 1Kg Yellow

MPN
RF-4511202
Brand
Renkforce
EAN-13
4064161044064
Order Code
17-4264
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £18.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

Renkforce RF-4511202 is a high-quality 3D printing consumable designed for precision prototyping and manufacturing processes. This PLA filament, with a diameter of 1.75 mm, is presented in a 1000 g spool, making it suitable for robust and continuous 3D printing projects. The yellow filament is engineered to provide consistent feed and optimal layer adhesion, resulting in detailed finishes and reliable structural integrity. Its biodegradability and ease of use make it ideal for producing prototypes, educational models, and complex geometrical structures, widely used in various engineering fields such as automotive, aerospace, and product design. The filament's compatibility with a wide range of 3D printers enhances its versatility, making it a staple for both professional and educational purposes.
Filament Material PLA
Reel Size 1kg
Filament Colour Yellow
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot