Renkforce RF‑4511200 Filament PLA 1.75mm 1Kg Transparent

MPN
RF-4511200
Brand
Renkforce
EAN-13
4064161044057
Order Code
17-4263
Country of Origin
China
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £23.96 £18.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Renkforce RF-4511200 is a high-quality filament designed for 3D printing applications, particularly those requiring precision and reliability. This 1.75 mm polylactic acid (PLA) filament is supplied in a 1000 g spool and is transparent, making it highly suitable for projects where visibility of inner structures is advantageous, such as in prototyping and educational models. Its biodegradable nature and impressive ease of use, due to its low warping tendencies, make it favourable for environmentally-conscious projects. The material is typically employed in engineering applications that include the production of aesthetically pleasing prototypes, intricate detail work, and educational demonstrations where optical clarity is beneficial. Its European Article Number 04064161044057 further ensures precise tracking and inventory management within technical settings.
Filament Material PLA
Reel Size 1kg
Filament Colour Clear
Filament Properties Transparent
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot