Renkforce RF‑4511198 Filament PLA 1.75mm 1Kg Green

MPN
RF-4511198
Brand
Renkforce
EAN-13
4064161044040
Order Code
17-4262
Country of Origin
China
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £23.92 £18.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

Renkforce RF-4511198 is a precision-engineered filament designed for use in 3D printing applications where reliability and consistency are paramount. Crafted from PLA material, this filament maintains a diameter of 1.75 mm and is supplied in a generous 1000 g spool, ensuring an adequate supply for various projects. The filament is produced in a distinctive green colour, making it well-suited for prototype and model building applications where visibility is desired. With excellent layer adhesion and minimal warping, it supports high-quality outputs in both functional and decorative components, and is compatible with a wide range of 3D printers that support PLA filaments. Ideal for engineering professionals, it is used extensively in product development, educational demonstrations, and rapid prototyping.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot