Renkforce RF-4510554 chip card reader Smart Card Readers black compact design

MPN
RF-4510554
Brand
Renkforce
EAN-13
4064161042817
Order Code
17-4255
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 150 in stock

Renkforce RF-4510554, also known as 2255277, is a chip card reader that boasts a compact and robust black design, ideal for smart card reading applications. Engineered for reliable performance, this device supports a wide range of ISO 7816 smart cards, making it suitable for various digital authentication and security tasks. Its compact design allows for convenient integration within limited spaces, which is particularly beneficial in environments such as secure workplaces, government facilities, and financial institutions where space and security are paramount. The RF-4510554 facilitates efficient data transfer and ensures compatibility with numerous smart card standards, providing a versatile solution for engineers managing secure access control and digital identity systems.
Interface USB
Cable Length 100.00cm
LCD No
Length 85mm
Multi-application No
Safety status monitor No
Secoder function/Certificate Compatible with
Smartcard Firewall Function Compatible with
Software included No
Type Chip Card reader
Weight 64g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot