Renkforce Rf-4505644 2.5" Sata Hdd Enclosure USB 3.2 Gen 1Pc Enclosure

MPN
RF-4505644
Brand
Renkforce
EAN-13
4064161039473
Order Code
17-4101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 16/09/2026

Renkforce RF-4505644 serves as a reliable 2.5-inch SATA HDD enclosure, designed to support USB 3.2 Gen 1 connectivity, ensuring compatibility with a wide range of modern computing equipment. Engineered with precision, this enclosure facilitates data transfer at high speeds afforded by its USB A interface, making it especially suitable for applications requiring efficient data storage and retrieval, such as data backup systems, external data libraries, or expanding the storage capacity of existing computing systems. Constructed to accommodate 2.5-inch SATA hard drives, it offers flexibility for engineers looking to manage and organise large data repositories in both portable and stationary environments. By integrating this enclosure into IT infrastructures, professionals can optimise their data handling processes while maintaining robust data protection capabilities.
Type SATA HDD enclosure
Material Plastic, Rubber
Enclosure Length 120mm
Enclosure Width 76mm
Enclosure Height 14cm
Colour Grey
Protection Rating None
Dimensions (W x H x D) 76 x 14 x 120 mm
Interfaces USB A (USB 3.2 1st gen)
Power Supply Type via USB
Suitable for hard drive Sizes (HDD/SSD) 2.5inch
Weight 58g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot