Renkforce RF-4499452 USB-C Universal Docking Station 15-Port 4K 4-Monitor Suport

MPN
RF-4499452
Brand
Renkforce
EAN-13
4064161037431
Order Code
21-7893
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Renkforce docking station has a variety of connections. For example, up to 4 monitors can be connected. Display output specifications Total no. of display outputs: 4 No. of HDMI ports: 3 No. of DisplayPort ports: 0 No. of VGA ports: 1 No. of simultaneous display outputs (Windows): 1 or 3 Mirroring: Yes Extension: Yes OS: Windows 8 and above No. of simultaneous display outputs (Mac): 4 Mirroring: Yes Extension: Yes OS: MAC OS 10.12 or above Intel chip and M1 chip: HDMI1 or HDMI2+HDMI3+VGA No. of simultaneous display outputs (iPad OS): 1 or 3 Mirroring: Yes Extension: No OS: iPad OS 13 or above No. of simultaneous display outputs (Android OS): 1 or 3 Mirroring: Yes Extension: Yes (Samsung Dex or Huawei Desktop) Maximum resolution: 4K 30Hz with two monitor, 1080P with 3 monitor or 4K 30Hz /1080P with 1 monitor OS: Android 9.0 or above No. of simultaneous display outputs (Chrome OS): 2 Mirroring: Yes Extension: Yes Maximum resolution:1080P for 2 monitors OS: Chrome OS 66.0 or above
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot