Renkforce RF-4472306 Adapter USB 3.1 Gen 1 to USB-C Socket Black Plastic

MPN
RF-4472306
Brand
Renkforce
EAN-13
4064161026626
Order Code
17-4083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,984 in stock

Renkforce RF-4472306 is an adapter designed for connectivity solutions, facilitating the transition between USB 3.1 Gen 1 and USB-C. Constructed from durable black plastic, this adapter provides a reliable interface, featuring one USB 3.1 Gen 1 port and one USB-C socket, ensuring compatibility between different types of electronic devices and expanding connectivity options in system designs. Particularly useful in scenarios where newer USB-C devices need to interface with existing USB 3.0 infrastructure, this adapter serves efficiently in both consumer electronics and professional settings, such as data transfer setups, prototyping labs, and computer engineering environments. Its plug-and-play functionality allows for seamless integration into existing networks without the need for additional software or drivers. The robust design and precise compatibility make it a practical choice for engineers seeking to maintain system efficiency while upgrading or diversifying device connectivity.
Type USB 3.1 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.1 1st Gen (USB3.0) Adapter
Type A USB 3.1 1st Gen
Cable Use USB 3.1 1st Gen (USB3.0)
Connector Version straight
Type B USB-C® socket

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot