Renkforce RF-4470378 RF-BAR-100 Bluetooth audio receiver Bluetooth 4.2 10m

MPN
RF-4470378
Brand
Renkforce
EAN-13
4064161026572
Order Code
17-4080
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 119 availableBack-order availability date - 03/12/2026

Renkforce RF-4470378 Bluetooth audio receiver, also known as the RF-BAR-100, operates with Bluetooth version 4.2 and offers a wireless range of up to 10 metres. This RF adaptor is designed to facilitate wireless streaming of audio signals, providing a reliable interface for pairing with compatible Bluetooth-enabled devices. Key features include efficient power utilisation and stable connection protocols that ensure high-quality audio transmission. Widely used in domestic and professional audio systems, the RF-BAR-100 can be integrated into stereo receivers, soundbars, and custom audio setups, enhancing system connectivity without the need for extensive cabling. The device's compact form factor allows for straightforward integration into existing sound systems, accommodating versatile engineering applications.
Interface Audio stereo (3.5 mm jack)
Audio Capabilities Bluetooth
Type Bluetooth® audio receiver
Bluetooth Version 4.2
Colour Black
Dimensions (L x W x H) 46 x 22 x 15 mm
Height 15mm
Length 46mm
Max. Range 10m
Product Type Bluetooth® audio receiver
Transmission frequency 2.4 - 2.48GHz
Weight 14g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot