Renkforce RF-4463064 USB cable USB 2.0 A-B 0.30 m Black gold plated connectors

MPN
RF-4463064
Brand
Renkforce
EAN-13
4016139093598
Order Code
17-4078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,923 in stock

Renkforce RF-4463064 is a high-quality USB cable assembly featuring USB 2.0 A-B connectors, designed for reliable data transfer and connectivity in various electronic applications. This specific cable measures 0.30 metres in length and is distinguished by its robust black outer casing and gold-plated connectors, which enhance signal integrity and resistance to corrosion. The gold-plated USB-A and USB-B plugs ensure a stable connection that improves communication between devices, making it ideal for interfacing peripheral equipment such as printers, scanners, and external hard drives with computers. The compact length is suitable for environments where space is limited, and the need for minimal cable clutter is paramount, such as in desktop setups or rack-mounted systems.
Cable Length 0.30m
Connector 1 USB 2.0 A male
Connector 2 USB B
Colour Black
Type USB
AWG 28/28
Cable Design Round
Cable features gold plated connectors
Cable Type USB 2.0
Cable Use USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector B

Reviews

Be the first to submit a review

Trustpilot