Renkforce RF-4410232 Adapter USB 3.2 2nd Gen 90° right angle Compact Design

MPN
RF-4410232
Brand
Renkforce
EAN-13
4064161011639
Order Code
17-4065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Renkforce RF-4410232 is an adapter designed to facilitate connections within tight spaces, with its USB 3.2 2nd Gen (also known as USB 3.1 2nd Gen) capabilities. Featuring a 90-degree right-angle design, this adapter connects a USB-C plug to a USB-C socket, providing a compact solution for systems where space constraints require innovative cabling techniques. Its support for USB 3.2 2nd Gen ensures fast data transfer rates and high current delivery, making it suitable for applications involving data-intensive operations and power-hungry devices. Typical engineering applications include computer hardware integration, efficient cable management in compact builds, and environments where maintaining a streamlined profile is essential without compromising on performance and speed. The robust construction of the adapter ensures it can withstand the rigours of demanding settings, contributing to both design flexibility and system effectiveness.
Type USB 3.2 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter
Type A USB-C® plug
Cable features 90 degrees right
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version angled on one side
Max. power 15 W @ 5 V / 3 A
Transfer Rate (max.) 10 GBit/s
Type B USB-C® socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot