Renkforce RF-4394127 RJ45 Patch Cable CAT 5e F/UTP 5m Black with Detent

MPN
RF-4394127
Brand
Renkforce
EAN-13
4016139090344
Order Code
21-7872
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 655 in stock

Establish a network connection e.g. between TV and network socket - often existing network cables are too short here. with Renkforce network extension cable, you can extend your network cable by another 5.00 m. Use the Renkforce patch cable to connect the router to the patch panel, your AVM Fritz Box to Powerline adapters, or to add TV, game console NAS and VoIP phone to your local network. The cable comes with a RJ45 connector enabling a wide range of uses including industry and trade.Reliable data transfer for your networkThe Renkforce 5e network cable is completely sufficient for Internet applications and networks with 1,000 MBit/s (Ethernet). Which makes this highly flexible patch cable a viable Wi-Fi alternative. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side.Protected against external interference (F/UTP)Renkforce CAT5e cable is foil shielded. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.Built-in Cable ProtectionThe Renkforce network cable comes with a latch guard, preventing damage to the latch when you unplug.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Safe ReleaseA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.
Cable Length 5m
Type Network cable, patch cable
Colour Black

Reviews

Be the first to submit a review

Trustpilot