Renkforce Rf-4353860 2D Barcode Scanner Silver Corded Imager USB A Built-In

Order Code:

17-4005

Brand: Renkforce MPN: RF-4353860 EAN-13: 4053199995257
Qty Unit Price (Ex VAT)
1+ £240.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Renkforce RF-4353860 features advanced 2D barcode scanning technology integrated into a corded imager, housed in an elegant silver casing. This device connects via a built-in USB A interface, compatible with both USB 1.1 and USB 2.0 standards, ensuring seamless data transfer and ease of connectivity with a wide array of computer systems and point-of-sale equipment. Engineered for efficiency and precision, the scanner is adept at reading a diverse range of barcode symbologies, making it an ideal solution for retail environments, inventory management, and asset tracking applications. The design ensures reliable performance while maintaining a compact form factor appropriate for both handheld and stationary use in demanding professional settings.
Type 2D barcode scanner
Interface USB
Cable Length 2.00m
Colour Silver
Cordless Scanning Corded
Depth 54mm
Height 30mm
Readable code Types 2D
Reading distance (max.) 240mm
Scan rate 60Scans/s
Scanning confirmation Acoustic
Scanning technology Imager
Weight 150g
Width 60mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot