Renkforce RF-4353446 USB cable USB 2.0 USB-C to Lightning 1m Black

MPN
RF-4353446
Brand
Renkforce
EAN-13
4053199995196
Order Code
17-3896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £11.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 313 in stock

Renkforce RF-4353446 is a high-quality USB cable assembly designed for efficient data transfer and charging with a Type USB 2.0 interface, featuring a USB-C plug connecting to an Apple Lightning plug. This cable measures 1 metre in length and comes in a sleek black finish, making it suitable for a variety of applications including charging and synchronisation of Apple devices such as iPhones and iPads from USB-C equipped power adapters or computers. The USB 2.0 standard supports transfer speeds up to 480 Mbps, ensuring quick and reliable data transmission for everyday engineering tasks. This cable is particularly beneficial in environments where compact, reliable, and reversible connections are required, such as in data centres, engineering labs, and consumer electronics use cases requiring connection between modern USB-C and older Lightning devices.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB Lightning
Colour Black
Type USB cable
AWG 23+30
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to Apple Lightning
Connector Version straight
Core Material Copper
Max. power 18 W @ 12 V / 1.5 A
Product Type USB cable
Shielding Shielding film

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot