Renkforce RF-4294750 Bluetooth® audio receiver Bluetooth: 5.0 20 m AptX system

MPN
RF-4294750
Brand
Renkforce
EAN-13
4053199981816
Order Code
21-7851
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 760 in stock

The Renkforce Bluetooth Music Receiver allows streaming music without any annoying cables. Stream audio stored on any Bluetooth-enabled smartphone or tablet PC straight to your Hi-Fi stereo. Enables you to playback playlists on your smartphone or tablet PC at party-grade volume. AptX® Bluetooth transmission ensures CD-quality audio Until now Bluetooth streaming wasn't really an option for those who favour top-notch audio quality. The reason: the A2DP profile determining how audio signals are streamed adds another level of compression to MP3, AAC and many other audio file formats before transferring them. This results in a noticeable change of audio quality during playback. aptX®, however, does not decode and re-encode MP3s or AACs during the streaming process, digitally packaging the audio signals instead before transferring them via Bluetooth. This enables transfering a greater amount of data despite the limited Bluetooth bandwidth as long as the device on the receiving end supports aptX® as well. The Renkforce features two audio outputs that up the audio quality significantly: an analogue jack, and digital optical Toslink. The receiver also comes with a conventional 3.5mm-jack-to-RCA adapter that ensures compatibility to older home cinema equipment. Transmission over long distances When an existing line-of-sight contact reaches the reception over a distance of up to 20 m. More security thanks to tested power supply unit Renkforce Bluetooth music receiver power supplies meet the strict EU guidelines for efficiency and safety. This protects the environment and protects against unpleasant surprises.
Type Bluetooth 5.0 Audio Receiver

Reviews

Be the first to submit a review

Trustpilot