Renkforce RF-4149846 RJ45 Patch Cable CAT 6A U/FTP 5m Grey Flat Highly Flexible

MPN
RF-4149846
Brand
Renkforce
EAN-13
4016138997576
Order Code
21-7796
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 315 in stock

This high-quality network cable is best suitable for laying in rooms or in cramped spaces owing to its flat design. Whether under laminate, door panels or wall end-plate - this cable can be well hidden. This cable also fulfills the demanding quality requirements. When used as a patch cord in the network it can be labelled well. Write directly on the cable. The cable has a very low bending radius of 5 mm and ishardly thicker than 3 mm.
Cable Length 5m
Colour Grey
Type Network cable, patch cable

Reviews

Be the first to submit a review

Trustpilot