Renkforce RF-4027443 USB 3.0 Hub 3 Port with SD/microSD Card Reader Black

MPN
RF-4027443
Brand
Renkforce
EAN-13
4016138978155
Order Code
21-7783
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 215 in stock

Most laptops don't come with enough USB ports. This 3-port USB 3.0 hub adds three additional USB interfaces to your laptop or PC. Whether it's USB mouse, flash memory USB drive, or external hard drive - plenty of ports available whenevere you need them. The slimline design makes sure it doesn't get in the way means it's the perfect upgrade for your office. Additional memory card reader The hub also features a built-in memory card reader. Allows you to access data stored on SD and micro-SD cards via your PC and helps you you back up your most recent holiday saps quickly. SuperSpeed USB 3.0 Boost your data transfer rates by using USB 3.0 to connect a wide range of peripherals such as external hard drives or digital cameras to your PC. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0 Goes without saying that the hub is also backwards compatible with earlier USB versions.
Interface USB
Colour Black
Type USB hub

Reviews

Be the first to submit a review

Trustpilot