Renkforce RF-3806031 4-Port USB 3.0 Hub with Quick-Charge Port & LED Indicators

MPN
RF-3806031
Brand
Renkforce
EAN-13
4016138934113
Order Code
21-7777
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,009 in stock

This 4-port USB 3.0 hub adds four additional USB interfaces to your laptop or PC. The hub also has an LED signal lamp for each individual USB port, with which you can monitor each individual USB port quickly and easily. Quick charge port included In addition to the standard USB 3.0 ports, the Renkforce USB 3.0 Hub also features a fast charging port for quick charging of your iOS devices or other mobile devices with Hohem power consumption. Via this port, the hub supplies a high output current of up to 2.1 A. So you can charge your mobile devices up to 4x faster than with a conventional USB connection. On / off switch for effective current management Bothersome turning on and off of individual devices is a thing of the past. The hub features a built-in on/off switch that allows you to disconnect and reconnect up to 5 devices when they are really needed. Thus you can particularly avoid booting problems and save power. SuperSpeed USB 3.0 Boost your data transfer rates by using USB 3.0 to connect a wide range of peripherals such as external hard drives or digital cameras to your PC. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0. Goes without saying that the hub is also backwards compatible with earlier USB versions.
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot