Renkforce RF-3795456 DIN-Rail Bracket for Raspberry Pi Arduino Banana Pi

MPN
RF-3795456
Brand
Renkforce
EAN-13
4053199922628
Order Code
06-3996
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

The Renkforce DIN-rail bracket, model RF-3795456, is compatible with Raspberry Pi, Arduino, and Banana Pi development kits. It provides a convenient DIN rail mounting option, offering a secure and organised installation. This bracket is ideal for industrial or home automation projects where space efficiency and device protection are crucial.
Material Plastic
Colour Black
Height 40mm
Length 99mm
Plastic free packaging Plastic-free packaging
Type DIN-rail bracket
Width 107mm

Reviews

Be the first to submit a review

Trustpilot