Renkforce RF-3778880 Adapter USB-C USB4 8K UHD Plug-Socket

MPN
RF-3778880
Brand
Renkforce
EAN-13
4064161336749
Order Code
17-3843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 458 in stock

Renkforce RF-3778880 presents the USB-C USB4 Adapter offering advanced connectivity with an 8K UHD capability, specifically designed to integrate with USB Ports, Hubs & Adaptors. This adapter encompasses one USB-C plug and one USB-C socket, delivering a seamless connection compliant with the latest USB4 standard, known for its high-speed data transfer and robust performance in ultra-high-definition video applications. Ideal for engineering scenarios requiring efficient data transmission and display output, it supports cutting-edge resolutions up to 8K, making it suitable for high-resolution video editing, data-intensive transfer tasks, and professional multimedia setups. The device’s compliance with USB-C power delivery and data protocols ensures it is a versatile component for engineers seeking reliable, future-proof connectivity solutions in both development and practical application environments.
Type USB Hub
Interface USB4™
Colour Grey
No. of A connectors 1
No. of B connections 1
Product Type USB4®
Type A USB-C® plug
Cable features 8K UHD
Connector Version straight
Max. power 240 W @ 48V / 5A
Shielding none
Transfer Rate (max.) 40 GBit/s
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot