Renkforce RF-3778586 USB-C adapter 90 degree down 8K UHD USB4 connection

MPN
RF-3778586
Brand
Renkforce
EAN-13
4064161336725
Order Code
17-3841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

Renkforce RF-3778586 is a high-performance USB-C adapter designed to support the latest in data transfer and video output technologies, specifically engineered for seamless integration within advanced electronic systems. The adapter features a 90-degree down orientation, facilitating connectivity in confined or complex assemblies, while boasting the capability to deliver stunning 8K UHD video output. As part of the USB4 specification, it supports enhanced data bandwidth and streamlined power delivery, making it an ideal solution for engineers and designers working on state-of-the-art media production setups, immersive display configurations, or high-speed data processing installations. The USB-C plug interfaces efficiently with a corresponding USB-C socket, maintaining full compatibility with an array of modern devices and ensuring robust, future-proof performance in both consumer and professional environments.
Type Display Adapter
Interface USB4™
Colour Grey
No. of A connectors 1
No. of B connections 1
Product Type USB4®
Type A USB-C® plug
Connector Version angled on one side
Max. power 240 W @ 48V / 5A
Shielding none
Transfer Rate (max.) 40 GBit/s
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot