Renkforce RF-3697526 Mini DisplayPort to HDMI Adapter Cable 3m White Gold Plated

MPN
RF-3697526
Brand
Renkforce
EAN-13
4053199905836
Order Code
17-3835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 348 in stock

Renkforce RF-3697526 is a high-quality Mini DisplayPort to HDMI adapter cable designed for seamless audio and video transmission over a 3-metre distance. The cable, identified by the code 04053199905836, features a Mini DisplayPort plug on one end and an HDMI-A plug on the other, supporting digital signals for high-definition display applications. This connector interface is particularly suitable for linking modern computing devices, such as laptops or desktops with a Mini DisplayPort output, to HDMI-compatible monitors or projectors, facilitating clear video displays and reliable audio connections. The RF-3697526's gold-plated connectors ensure optimal signal integrity and longevity, while the cable's robust construction is ideal for environments where frequent connections and disconnections occur. Its white exterior offers a clean appearance, fitting well in professional and engineering settings where equipment functionality and aesthetics are considered essential.
Connector 1 DisplayPort
Connector 2 HDMI
Length 3m
Colour White
Type DisplayPort cable
AWG 32
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material Copper
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot