Renkforce RF-3432148 Cabinet shelf black retractable 19in suitable >400mm

MPN
RF-3432148
Brand
Renkforce
EAN-13
4053199562084
Order Code
17-3826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

Renkforce RF-3432148 is a sturdy, retractable cabinet shelf designed for integration in 19-inch rack systems, suitable for depths greater than 400 mm. This product, alternatively referenced as 1716074, is engineered to provide reliable support for various components within server, network, or telecommunications equipment enclosures. Fabricated from high-quality materials, the shelf's black finish ensures durability and resistance to wear. Its retractable design allows for efficient space utilisation and easy access to installed devices, enhancing the functionality of any system. Although it is primarily used in data centres, this cabinet shelf is equally applicable in laboratory environments or industrial control settings, where organisation and efficient equipment management are crucial.
Type Server rack cabinet shelf
Colour Black
Content 1
Depth 350mm
Dimensions (W x H x D) 483 x 57 x 350 mm
Height 57mm
Load capacity (max.) 25kg
Material Rolled steel
Product Type Server rack cabinet shelf
Rack unit 1U
Suitable for (cabinet Depths) > 400mm
Suitable for server rack cabinet (inch) 19inch
Width 483mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot