Renkforce RF-3432030 Audio Cable USB-C to 3.5 mm Jack 1.20 m Black Aluminium

MPN
RF-3432030
Brand
Renkforce
EAN-13
4053199560493
Order Code
17-3823
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 292 in stock

Renkforce RF-3432030 is a high-quality audio cable specifically designed to facilitate connections between USB-C enabled devices and those requiring a 3.5 mm jack input. The cable features a robust construction with a black aluminium connector housing, ensuring durability and reliability in varied environments. With a length of 1.20 metres, this audio and video cable assembly is suitable for a wide range of applications, such as connecting modern smartphones, tablets, or laptops to traditional audio systems, headphones, or speakers. It supports both stereo and mono audio transmissions, making it ideal for personal and professional audio projects or music playback setups that require a seamless integration between contemporary and traditional audio equipment.
Connector 1 USB-C® plug
Connector 2 Jack
Length 1.2m
Colour Black
Type Audio/phono Cable
AWG 30
Cable Design Round
Cable features Aluminium connector
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Shielding none
Type B Jack plug 3.5mm
Video transmission possible No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot