Renkforce RF-3429160 Shelf 1U Black 19in Suitable for cabinet depths > 300 mm

MPN
RF-3429160
Brand
Renkforce
EAN-13
4053199558209
Order Code
17-3818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Renkforce RF-3429160 is a versatile 1U shelf designed for 19-inch cabinets, suitable for installation in enclosures with a minimum depth greater than 300 mm, also known by the alternate description 1714580. Constructed with robust materials to ensure durability and stability, it offers an efficient solution for organising and supporting equipment in rack-mounted configurations. Engineered to meet stringent technical specifications, this shelf is ideal for use in data centres, network installations, and server rooms where effective equipment management is critical. The meticulous design allows for seamless integration into standardised racks, making it an essential component for engineers seeking reliable storage options within their technological environments.
Type Server rack cabinet shelf
Colour Black
Content 1
Depth 382mm
Dimensions (W x H x D) 483 x 44 x 382 mm
Height 44mm
Material Rolled steel
Product Type Server rack cabinet shelf
Rack unit 1U
Suitable for (cabinet Depths) > 300mm
Suitable for server rack cabinet (inch) 19inch
Width 483mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot