Renkforce RF-3394868 FEH-800 Ethernet Switch 5-Port IP30 DIN Rail Mount

MPN
RF-3394868
Brand
Renkforce
EAN-13
4053199553020
Order Code
06-3994
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £98.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 322 in stock

The Renkforce FEH-800 Industrial Ethernet switch is designed for robust and reliable networking solutions. Featuring Profinet and Profibus support, it serves as a network switch and splitter with changeover capabilities. This industrial-grade device is ideal for complex data communication in manufacturing and automation environments.
Type Unmanaged Switch
Current Consumption 1A
Depth 106mm
Ethernet ports 8
Height 31mm
IP Rating IP30
LAN Transfer Rate 100 MBit/s
Max. ambient temperature 75°C
Maximum Operating Temperature 75°C
Maximum Temperature 75°C
Min. ambient temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute FEH-800
Operating Voltage 12V DC
Port Type RJ45
Weight 315g
Width 142mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot