Renkforce RF-3390044 1x HDD copy station SATA

MPN
RF-3390044
Brand
Renkforce
EAN-13
4053199551040
Order Code
21-7770
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 292 in stock

Duplicating Beats Re-Installing The service life of an HDD is limited. Your HDD getting noisy may be one indicator that your HDD is past it. If this happens, duplicating the entire HDD onto a new hard drive instead of painstakingly re-installing OS and each and every piece of software may be a much more straightforward option. With the SATA Cloner Adapter, it is simple to copy your data 1:1 onto a second hard drive - without a PC. Upgrading to Fast SSD Made Easy Also simply copy the old SATA Hard Disk 1:1 to a new SSD. This enables quick and reliable booting via SSD. Keep in mind that boot-enabled SSDs need to be properly set up first to prevent long-term performance issues. Also built-in hard discs via USB - completely without installation Up to now, transfering files from old and already removed hard drives using a PC or laptop required re-installing them. A time-consuming and not always straightforward task. The SATA cloner adapter permits in addition to the copy function also a simple and easy connection of external drives to the USB 3.0 port of the PC or notebook. Simply connect via USB-FIDDLING with tiny screws and time-consuming no. Back up via USB The converter converts any SATA Hard Disk Drive (HDD/SSD) in an external USB drive. Means transfering images and files from already removed old hard drives and creating backups has become super easy. Moreover, the converter allows testing and operating any hard disk and burners via USB 3.0. USB 3.0 SuperSpeed Thanks to USB 3.0 Extended SATA/IDE-hard disks or drives with transfer rates of up to 5 GB/s can be read out and are, therefore, 10x faster than USB 2.0. This makes copying large quantities of data enormously easier. The converter also supports USB 2.0, however, at much lower transfer rates.
Type HDD copy station
Colour Black

Reviews

Be the first to submit a review

Trustpilot