Renkforce RF-3385702 USB 3.2 Gen 1 Adapter USB-C Plug OTG Gold Plated Connector

MPN
RF-3385702
Brand
Renkforce
EAN-13
4053199543489
Order Code
17-3801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 665 in stock

Renkforce RF-3385702 is a USB 3.2 Gen 1 adapter featuring a USB-C plug with OTG support and gold-plated connectors, ideal for ensuring optimal signal quality and durability. This adapter serves to facilitate seamless data transfer and connectivity between devices, conforming to the USB 3.2 1st Gen (USB 3.0) standard with one USB-C plug and one USB 3.2 1st Gen port A. Its design makes it particularly suitable for applications requiring fast data transmission and reliable connectivity, such as interfacing with external hard drives, flash drives, and other USB-enabled devices, especially in environments demanding high-speed data access and portability. The inclusion of gold-plated connectors increases resistance to corrosion and enhances connectivity, making it a suitable choice for engineers seeking dependable and consistent performance in their electronic design and testing applications.
Type USB 3.2 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB-C® plug
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Max. power 4.5 W @ 5 V / 0.9 A
Transfer Rate (max.) 5 GBit/s
Type B USB 3.2 1st Gen port A (USB 3.0)

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot