Renkforce RF-3349180 NDR-9010 Surface-mount enclosure Pure white

MPN
RF-3349180
Brand
Renkforce
EAN-13
4053199534845
Order Code
17-3791
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 743 in stock

Renkforce RF-3349180 NDR-9010 Surface-mount Enclosure is a premium product designed to provide robust protection for electronic components. This enclosure, also known by the alternate description 1674590 - Renkforce RF-3349180, is fabricated in pure white, ensuring a neutral aesthetic that suits various environments. It is engineered for excellent durability and is constructed to withstand diverse environmental conditions, making it ideal for both indoor and outdoor applications. Typical engineering uses include housing sensitive electronics in industrial, commercial, and residential settings where safeguarding against dust, moisture, and other elements is critical. The surface-mount configuration facilitates straightforward installation and integration into existing systems, enhancing the enclosure's utility across a broad range of scenarios.
Type Surface-mount enclosure
Cable Feed universal
Colour Pure white
Content 1
Height 40mm
Length 80mm
Mounting Type Surface-mount
Width 80mm

Reviews

Be the first to submit a review

Trustpilot