Renkforce RF-3335108 USB cable dark grey with sleeve 1.00 m USB 2.0 variety

MPN
RF-3335108
Brand
Renkforce
EAN-13
4053199534029
Order Code
17-3789
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 618 in stock

Renkforce RF-3335108 is a robust USB cable solution that caters to various connectivity needs with its 1.00 metre length and dark grey sleeve for enhanced durability. This versatile USB cable assembly supports USB 2.0 and includes multiple interface plugs: USB-A, USB-C®, USB Micro-B, and Apple Lightning, making it ideal for users requiring flexible connections between different devices. The cable proves useful in engineering applications such as data transfer between computers and peripherals, charging of portable electronics, and integration into embedded systems that require distinct connector types. Engineers will appreciate the construction quality and versatility, which ensure reliable performance in both personal and professional settings. Its compact form factor allows ease of use and storage without compromising on functionality.
Cable Length 1.00m
Colour Dark grey
Type USB 2.0 connector A
AWG 23/30
Cable Design Round
Cable features with sleeve
Cable Type USB 2.0
Connection Type USB-A to USB-C® + USB-Micro-B + Apple Lightning
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot