Renkforce RF-3335106 USB 2.0 Cable Dark grey 0.25m USB-A USB-C Micro-B Lightning

MPN
RF-3335106
Brand
Renkforce
EAN-13
4053199534012
Order Code
17-3788
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 307 in stock

Renkforce RF-3335106 is a versatile USB 2.0 cable assembly designed to facilitate connectivity across multiple device interfaces. This 0.25-metre dark grey cable, featuring a durable sleeve, provides connections for USB-A, USB-C, micro-B, and Apple Lightning plugs, ensuring compatibility with a wide range of devices. Its compact length makes it ideal for applications where minimal cable clutter is desired, such as test benches, device charging, and data transfer scenarios in confined environments. With its multiple connectors, this cable is particularly useful for engineers requiring quick and efficient exchange between different device types without the need for additional adapters. The RF-3335106 is an efficient solution for technical environments that demand reliable and flexible connectivity.
Cable Length 0.25m
Connector 1 USB 2.0 A
Connector 2 3 in 1 USB-C, Lightning, Micro USB
Colour Dark grey
Type USB 2.0 connector A
AWG 23/30
Cable Design Round
Cable features with sleeve
Cable Type USB 2.0
Connection Type USB-A to USB-C® + USB-Micro-B + Apple Lightning
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot