Renkforce Rf-3301134 DVI VGA Adapter Black With Gold Connectors 15cm

MPN
RF-3301134
Brand
Renkforce
EAN-13
4053199523061
Order Code
17-3779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 576 in stock

Renkforce RF-3301134, part number 1650567, is a robust audio and video adaptor designed to facilitate reliable connections between digital and analogue display interfaces. This adaptor features a DVI plug with 25 pins and a VGA socket, providing seamless conversion for varied multimedia applications. The connection is reinforced with a ferrite core to minimise interference and improve signal integrity, while the gold-plated connectors ensure optimal conductivity and resistance to corrosion. With a length of 15 centimetres, it is well-suited for desktop setups where space is conserved and secure connections are paramount. Typical applications for this adaptor include establishing links between legacy video equipment and modern display systems in professional audio-visual environments or in engineering contexts where data display accuracy is critical.
Type TV/monitor Adapter
Connector A DVI plug 25-pin
Connector B VGA socket
AWG 32
Cable Design Round
Cable Length 15.00cm
Cable Use TV/monitor
Colour Black
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 1920 x 1080 Pixel
Shielding Braid shielding/shielding film
Signal flow Unidirectional (uni)
Version Adapter

Reviews

Be the first to submit a review

Trustpilot