Renkforce RF-3016752 USB 3.0 Hub 4 Ports 5 GBit/s with LED Indicators Black

MPN
RF-3016752
Brand
Renkforce
EAN-13
4016138858662
Order Code
21-7767
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 535 in stock

With the 4-Port USB 3.0 Hub you add four additional USB ports to your laptop or PC. The super-fast hub supports the USB 3.0 standard with transfer rates up to 5 GB/s. From now on, you've got 10x the speed that you normally get from USB 2.0. SuperSpeed USB / USB 3.0 Boost your data transfer rates by using USB 3.0 to connect a wide range of peripherals such as external hard drives or digital cameras to your PC. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. Works with any computer The installation of the 4-Port Hub is very easy: connect the hub to your computer. Whether Windows, Mac or Linux-the hub, each operating system automatically recognized and installed. So that you can use the full speed, your computer via a USB 3.0 interface.
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot