Renkforce R1007511 Binoculars 10 X 25Mm Amici Roof Prism Black

MPN
R1007511
Brand
Renkforce
EAN-13
4016138858983
Order Code
17-3772
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 278 in stock

Renkforce R1007511 represents a compact and precise optical instrument identified as binoculars in the magnifier category. Featuring a 10x magnification and 25 mm objective lenses, these binoculars utilise Amici roof prism technology to ensure clear and bright visuals while maintaining a compact form factor. The external casing, finished in black, enhances durability and provides a professional appearance. Engineering applications for the Renkforce R1007511 binoculars include field observations where portability and precision are critical, such as in surveying tasks, wildlife monitoring, and general outdoor navigation. The integration of ruby-coated optics aids in minimising glare and enhancing contrast, making these binoculars suitable for use in diverse lighting conditions.
Type Binoculars
Magnification 10
Coating Ruby coating
Colour Black
Diameter 25mm
Dimensions (L x W x H) 113 x 106 x 34 mm
Exit pupil 2.5mm
FOV (1000 m) 96m
Height 34mm
Length 113mm
Viewing Angle 5.5°
Weight 192g
Width 106mm

Reviews

Be the first to submit a review

Trustpilot