Renkforce MAC-608 Alarm Hub 8 Zones Wired Key Switch LED Indicators

MPN
MAC-608
Brand
Renkforce
EAN-13
4016138789065
Order Code
12-8499
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 162 in stock

The Renkforce MAC-608 alarm hub features 8 wired alarm zones, offering reliable protection for large properties. Manufactured by Renkforce, this burglar alarm system is designed to detect intruders efficiently. Ideal for homes and businesses, it provides a robust solution for enhancing security.
Type Alarm hub
Alarm sounder No
Depth 86mm
Dimensions (W x H x D) 284 x 284 x 86 mm
Height 284mm
Number of Zones 8x wired
Operating Voltage 230V
Signal transmission Corded
Switched outputs 2
Tamperproof No
Width 284mm

Reviews

Be the first to submit a review

Trustpilot