Renkforce H9540.4-10 RJ45 Connector Shielded CAT5e Plug 8P8C Black 10pieces

MPN
H9540.4-10
Brand
Renkforce
EAN-13
4016139069135
Order Code
12-8497
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Renkforce manufactures the H9540.4-10 RJ45 connector, a shielded CAT5e plug designed for Ethernet networking with 8P8C pin configuration. This straight, black connector comes in packs of ten and is compatible with CAT5, CAT6, and CAT7 cables, offering reliable performance for both residential and commercial networks. Typical applications include connecting computers, routers, or switches to wired internet networks, ensuring stable data transmission.
Type RJ45 Plug
Gender Plug
Mounting Type Straight
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Black
LAN Category Cat 5e
Specification CAT 5e

Reviews

Be the first to submit a review

Trustpilot