Renkforce Bm1125 Binoculars 10X50 mm Porro Prism Black

MPN
BM1125
Brand
Renkforce
EAN-13
4016139188911
Order Code
17-3762
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Renkforce BM1125, 1547779, are precision-engineered binoculars. These efficient magnifiers are designed with a 10x magnification capability and a 50 mm objective lens, utilising Porro prism technology for enhanced depth of field and a wider field of view. Constructed with durability in mind, these binoculars are finished in black and are suitable for various engineering applications such as surveying, detailed site observation, and quality control inspections. Their robust construction ensures reliability in diverse environmental conditions, making them an essential tool for professionals requiring accurate visual augmentation in their work.
Type Binoculars
Magnification 10
Colour Black
Diameter 50mm
Dimensions (L x W x H) 175 x 148 x 72 mm
Exit pupil 5mm
FOV (1000 m) 108m
Height 72mm
Length 175mm
Viewing Angle 6°
Weight 780g
Width 148mm

Reviews

Be the first to submit a review

Trustpilot