Renkforce 815A-CMB Power Strip 8x Black/Silver Red Switch Wall-Mount

MPN
815A-CMB
Brand
Renkforce
EAN-13
4016138950229
Order Code
06-3986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 572 in stock

Renkforce's 815A-CMB is a power strip featuring a switch and eight black sockets with a silver PG connector. This socket strip is designed for secure and organised power management. It is typically used in homes or offices to safely distribute electricity to multiple electronic devices.
Type H05VV-F 3G 1,5mm²
Cable Length 515mm
Plug Type PG connector
Colour Black/Silver
Height 50mm
Material Aluminium
Number of Sockets 8
Power Rating 3680W
Width 70mm

Reviews

Be the first to submit a review

Trustpilot