Renkforce 751624 Code Lock Surface-Mount IP65 Backlit Keypad 100M Codes

MPN
751624
Brand
Renkforce
EAN-13
4016138567144
Order Code
12-8494
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 758 in stock

Renkforce 751624 is a waterproof code lock with a backlit keypad, providing reliable anti-theft protection in an IP65-rated surface-mount design. This keypad lock is ideal for access control systems in residential or commercial settings. Its robust construction and easy-to-use interface make it suitable for securing doors and other entry points.
Type Code lock
Connections Alarm output · Door opener
Contact load capacity NO: max. 20 A/ 14 V/DC · NC: max. 12 A/ 14 V/DC
Depth 35.5mm
Dimensions (W x H x D) 80 x 120 x 35.5 mm
Height 120mm
IP Rating IP65
LEDs 3
Mounting Type Surface-mount
Operating Voltage 12 - 24 V AC/DC
Triggered by Numerical code
Width 80mm

Reviews

Be the first to submit a review

Trustpilot