Renkforce 449238 LCD CCTV Monitor 12" 800x600p Black EEC C Audio Durable

MPN
449238
Brand
Renkforce
EAN-13
4016138825596
Order Code
12-8491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £162.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

The Renkforce 449238 is a 12-inch LCD CCTV monitor featuring a resolution of 800 x 600 pixels, making it suitable for clear video monitoring. It is rated EEC: C for energy efficiency and comes in a sleek black design. This video monitor is ideal for security surveillance systems and other professional video applications.
Type LCD CCTV monitor
Resolution 800 x 600 p
Annual energy consumption 57kWh
Brightness 330 cd/m²
Colour Black
Depth 45mm
Dimensions (W x H x D) 300 x 243 x 45 mm (without stand)
Energy efficiency rating C (A - G)
Height 243mm
Hor. viewing angle 140°
Image format 4:3
Inputs 2x RCA, 1x VGA, 1x HDMI, 1x 3.5 mm audio jack
Max. power consumption 6.5W
Operating Temperature 0°C - 50°C
Operating Voltage 12 V/DC via 50/60 Hz 100 - 240 V/AC power supply unit. 3 V/DC remote control (CR2025)
Outputs 1x RCA, 1x 3.5 mm audio jack
Power consumption (ON) 6.5W
Power consumption (standby) 0.27W
Screen size diagonal (cm) 30.48cm
Screen size diagonal (inches) 12in
Vertical viewing angle 110°
Weight 1.58kg
Weight, information without base
Width 300mm

Reviews

Be the first to submit a review

Trustpilot