Renkforce 419706 Dummy Camera Solar Panel IR Simulator Deters Intruders

MPN
419706
Brand
Renkforce
EAN-13
4016138823233
Order Code
12-8490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 394 in stock

The Renkforce 419706 Dummy Camera is designed to resemble a genuine CCTV camera and features a solar panel along with an IR simulator. This fake camera offers an effective deterrent against potential intruders without the actual surveillance capabilities. It is typically used in residential or commercial areas to create an illusion of security surveillance, enhancing safety at a lower cost.
Type Dummy camera
Depth 210mm
Dimensions (W x H x D) 92 x 70 x 210 mm (without holder)
Height 70mm
Operating Voltage 3 V (2x AA battery, please order separately)
Weight 460g
Weight, information with holder
Width 92mm

Reviews

Be the first to submit a review

Trustpilot