Renkforce 1582598 Digital Code Lock 12V IP65 Backlit Keypad Surface-Mount

MPN
1582598
Brand
Renkforce
EAN-13
4016139311418
Order Code
06-3974
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Renkforce 1582598 is a digital code lock surface-mount set featuring a backlit keypad. This access control system operates at 12 V and provides IP65-rated theft protection. It is ideal for keypad lock applications and code-based door entry systems.
Type Digital code lock
Body Width 117mm
Contact load capacity 1A
Current Consumption 15mA
Depth 28mm
Dimensions (W x H x D) 117 x 117 x 28 mm
Height 117mm
IP Rating IP65
Locking Mechanism Numerical code
Operating Voltage 12V
Weight 230g

Reviews

Be the first to submit a review

Trustpilot